RS PRO Adapter Female 3.5 mm Stereo Straight 6.35 mm Stereo A/V Connector Adapter

Subtotal (1 unit)*

€2.12

(exc. VAT)

€2.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.12

*price indicative

RS Stock No.:
286-2894
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

A/V Connector Adapter

Sub Type

Adapter

Converts From Type

6.35 mm Stereo

Converts to Type

3.5 mm Stereo

Orientation

Straight

Converts to Gender - Connector

Female

Converts From Gender - Connector

Male

Converts to Gender - Contact

Female

Number of Connectors B

1

Number of Connectors A

1

Converts From Gender - Contact

Male

Standards/Approvals

CE

Housing Material

Zinc Alloy

Colour

Black

COO (Country of Origin):
CN

RS PRO Stereo Adaptor, 6.35mm Male to 3.5mm Female


This RS PRO stereo adaptor is designed to convert a 6.35mm stereo port to a standard 3.5mm stereo port, making it ideal for audio equipment compatibility. Its robust metal construction ensures durability, while the gold-plated contacts provide excellent signal transmission.

Features and Benefits


6.35mm Male to 3.5mm Female: Enables connection between different audio devices

Gold-Plated Contacts: Ensures superior signal quality and corrosion resistance

Metal Housing: Provides durability and long-lasting performance

Straight Body Orientation: Facilitates easy connection without cable strain

Applications


Audio equipment

Musical instruments

Sound systems

Additional Information


Contact Plating: Gold Plated

Housing Material: Metal

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy