ICY BOX AV Adapter, Male HDMI to Female VGA
- RS Stock No.:
- 283-7499
- Distrelec Article No.:
- 110-82-142
- Mfr. Part No.:
- IB-AC502
- Manufacturer:
- ICY BOX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-7499
- Distrelec Article No.:
- 110-82-142
- Mfr. Part No.:
- IB-AC502
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Converts From Gender | Male | |
| Converts From Type | HDMI | |
| Converts To Gender | Female | |
| Converts To Type | VGA | |
| Type | Converter | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Converts From Gender Male | ||
Converts From Type HDMI | ||
Converts To Gender Female | ||
Converts To Type VGA | ||
Type Converter | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The HDMI to VGA adapter offers a simple and effective solution for connecting user's HDMI-enabled devices to VGA monitors or projectors. With a sleek design and high-resolution support up to 1080p full HD, this adapter delivers reliable performance for presentations or entertainment purposes.
Easily connect HDMI devices to VGA displays
Supports resolutions up to 1920x1080p for crisp visuals
Plug and Play functionality for quick setup
Compact and portable design for easy transportation
EMI shielding ensures stable signal transmission
Durable plastic construction in black colour for a sleek look
Supports resolutions up to 1920x1080p for crisp visuals
Plug and Play functionality for quick setup
Compact and portable design for easy transportation
EMI shielding ensures stable signal transmission
Durable plastic construction in black colour for a sleek look
Related links
- ICY BOX Audio Adapter Female 3.5mm Audio Jack Straight, Straight USB Audio Connector Adapter
- ICY BOX 2 3840 x 2160 pixel USB C Docking Station USB 3.0 Portswith VGA, HDMI - 3 xUSB ports
- RS PRO AV Adapter, Male VGA to Female HDMI
- ICY BOX 1 port HDMI to VGA Video Converter 200 mm Length 1920 x 1200 Maximum Resolution
- ICY BOX 3 4 k USB Docking Station PLe ISO 2.0 VGA - 10 xUSB ports
- ICY BOX 1920x1080 USB Docking Station with HDMI - 6 x USB ports, USB C
- ICY BOX 4K USB Laptop Docking Stations USB 3.2 Gen 2 Portswith HDMI - 2 xUSB ports
- ICY BOX 3 3840 x 2160 USB Laptop Docking Stations USB 3.0 Portswith HDMI - 3 xUSB ports