ICY BOX 3 3840 x 2160 USB Laptop Docking Stations USB 3.0 Portswith HDMI - 3 xUSB ports

Subtotal (1 unit)*

€100.84

(exc. VAT)

€124.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.84

*price indicative

RS Stock No.:
818-972
Mfr. Part No.:
IB-DK2106a-CPD
Manufacturer:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Product Type

Laptop Docking Stations

Supported Number of Displays

3

Number of USB Ports

3

Maximum Resolution

3840 x 2160

Bus Type

USB

Video Connection Type

HDMI

USB Specification

USB 3.0

COO (Country of Origin):
CN
The ICY BOX Docking station is a versatile solution designed to expand connectivity for USB Type-C devices, enabling triple video output alongside multiple additional ports for enhanced productivity.

Premium aluminium enclosure ensures durability and a sleek appearance

USB Type-C with Power Delivery allows charging of laptops up to 100 W

Dual High Speed HDMI and VGA outputs support high-definition display

Three USB 3.0 Type-A ports enable Rapid data transfer at up to 5 Gbit/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy