ICY BOX 4K USB Laptop Docking Stations USB 3.2 Gen 2 Portswith HDMI - 2 xUSB ports

Subtotal (1 unit)*

€62.95

(exc. VAT)

€77.43

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 14 unit(s), ready to ship from another location
Units
Per unit
1 +€62.95

*price indicative

RS Stock No.:
818-954
Mfr. Part No.:
IB-DK4071M-CU31
Manufacturer:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Product Type

Laptop Docking Stations

Bus Type

USB

Video Connection Type

HDMI

USB Specification

USB 3.2 Gen 2

Supported Number of Displays

1

Number of USB Ports

2

Maximum Resolution

4K

COO (Country of Origin):
CN
The ICY BOX Docking station is designed for users requiring enhanced connectivity and high-speed storage. This Compact device integrates an M.2 SSD enclosure, optimising both performance and convenience in a portable format.

Compatible with various SSD types, including NVMe and SATA

Supports USB 3.2 for data transfer rates of up to 10 Gbit/s

Features HDMI output for resolutions up to 4K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy