Switchcraft Audio Female BNC Straight XLR AV Adapter
- RS Stock No.:
- 705-1503
- Mfr. Part No.:
- 366
- Manufacturer:
- Switchcraft
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 705-1503
- Mfr. Part No.:
- 366
- Manufacturer:
- Switchcraft
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Product Type | AV Adapter | |
| Converts From Type | XLR | |
| Sub Type | Audio | |
| Converts to Type | BNC | |
| Orientation | Straight | |
| Length | 86.8mm | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Number of Connectors A | 1 | |
| Converts From Gender - Connector | Female | |
| Number of Connectors B | 1 | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Housing Material | Zinc | |
| Contact Plating | Gold | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Product Type AV Adapter | ||
Converts From Type XLR | ||
Sub Type Audio | ||
Converts to Type BNC | ||
Orientation Straight | ||
Length 86.8mm | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Number of Connectors A 1 | ||
Converts From Gender - Connector Female | ||
Number of Connectors B 1 | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Housing Material Zinc | ||
Contact Plating Gold | ||
Colour Silver | ||
Impedance Matching Transformers
Used to convert 110Ω AES/EBU digital audio signals to 75Ω signals and 75Ω signals to 110Ω
Allows for long distance transmission of AES/EBU digital audio over standard 75Ω coaxial lines
Can also be used to connect AES/EBU digital audio signals to high-definition, broadcast quality video patchbays for secure and lossless patching
Related links
- Neutrik Audio Female BNC Straight XLR AV Adapter
- Switchcraft Audio Female XLR Straight XLR AV Adapter
- Switchcraft Audio Male XLR Straight XLR AV Adapter
- Neutrik Audio Female RCA Straight XLR AV Adapter
- Neutrik Audio Female XLR Straight XLR AV Adapter
- RS PRO Audio Female BNC Straight RCA AV Adapter
- Switchcraft Audio Female RCA Straight BNC AV Adapter
- Neutrik Audio Male RCA Straight XLR AV Adapter
