Bahco SH-FGS-700 Axe

Subtotal (1 unit)*

€52.81

(exc. VAT)

€64.96

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€52.81

*price indicative

RS Stock No.:
459-992
Mfr. Part No.:
SH-FGS-700
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Axe

Handle Included

Yes

Handle Length

700mm

Handle Material

Ash Wood

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bahco Spare ash wood handle is a traditional axe handle made from selected high-quality ash wood or hickory, offering durability and strength for a variety of cutting tasks.

FSC or PEFC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy