Subtotal (1 unit)*
€43.95
(exc. VAT)
€54.06
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.95 |
*price indicative
- RS Stock No.:
- 459-995
- Mfr. Part No.:
- SH-MES-900FG
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Axe | |
| Handle Included | Yes | |
| Handle Length | 915mm | |
| Handle Material | Fibreglass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Axe | ||
Handle Included Yes | ||
Handle Length 915mm | ||
Handle Material Fibreglass | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bahco Spare ash wood handle is a traditional axe handle made from selected high-quality ash wood or hickory, offering durability and strength for a variety of cutting tasks.
FSC or PEFC certified
