- RS Stock No.:
- 514-2935
- Mfr. Part No.:
- 8212JN
- Manufacturer:
- ebm-papst
884 In stock for delivery within 2 working days
Added
Price Each
€60.70
(exc. VAT)
€74.66
(inc. VAT)
Units | Per unit |
1 - 4 | €60.70 |
5 - 9 | €55.84 |
10 - 24 | €53.42 |
25 - 49 | €49.77 |
50 + | €43.70 |
- RS Stock No.:
- 514-2935
- Mfr. Part No.:
- 8212JN
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ultra High Performance Axial Fan
DC ball bearing fan with electronically commutated external rotor motor
Innovative impellor design with winglets
Electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected
Fan of fibreglass reinforced plastic. PBTP housing and PA impeller
Air exhaust over struts, rotational direction clockwise looking at rotor
External connection via 2 leads AMG22 TR64. Stripped and tinned ends
High pressure build-up
Innovative impellor design with winglets
Electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected
Fan of fibreglass reinforced plastic. PBTP housing and PA impeller
Air exhaust over struts, rotational direction clockwise looking at rotor
External connection via 2 leads AMG22 TR64. Stripped and tinned ends
High pressure build-up
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 80mm |
Width | 80mm |
Power Consumption | 10W |
Depth | 38mm |
Maximum Current | 833mA |
Air Flow | 132.6m³/h |
Dimensions | 80 x 80 x 38mm |
Noise Level | 55dB |
Fan Speed | 8400rpm |
Bearing Type | Ball |