Sanyo Denki 109P Series Axial Fan, 12 V dc, DC Operation, 18.5m³/h, 2.16W, 180mA Max, 40 x 40 x 20mm
- RS Stock No.:
- 181-0485
- Distrelec Article No.:
- 301-23-301
- Mfr. Part No.:
- 109P0412D602
- Manufacturer:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)**
€16.20
(exc. VAT)
€19.93
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €16.20 |
5 - 9 | €15.24 |
10 - 24 | €14.26 |
25 - 49 | €13.62 |
50 + | €12.30 |
**price indicative
- RS Stock No.:
- 181-0485
- Distrelec Article No.:
- 301-23-301
- Mfr. Part No.:
- 109P0412D602
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 12 V dc | |
Height | 20mm | |
AC or DC Operation | DC | |
Width | 40mm | |
Power Consumption | 2.16W | |
Depth | 40mm | |
Maximum Current | 180mA | |
Air Flow | 18.5m³/h | |
Dimensions | 40 x 40 x 20mm | |
Termination Type | Lead Wire | |
Noise Level | 42dB(A) | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 12 V dc | ||
Height 20mm | ||
AC or DC Operation DC | ||
Width 40mm | ||
Power Consumption 2.16W | ||
Depth 40mm | ||
Maximum Current 180mA | ||
Air Flow 18.5m³/h | ||
Dimensions 40 x 40 x 20mm | ||
Termination Type Lead Wire | ||
Noise Level 42dB(A) | ||
Bearing Type Ball | ||
Related links
- Sanyo Denki 109P Series Axial Fan DC Operation 2.16W 40 x 40 x 20mm
- Sanyo Denki 109P Series Axial Fan DC Operation 4.32W 40 x 40 x 28mm
- Sanyo Denki 109P Series Axial Fan DC Operation 4.32W 40 x 40 x 28mm
- Sanyo Denki 9A Series Axial Fan DC Operation 2.16W 80 x 80 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 2.16W 80 x 80 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 2.16W 80 x 80 x 25mm
- Sanyo Denki 109P Series Axial Fan DC Operation 3.36W 40 x 40 x 20mm
- Sanyo Denki 109P Series Axial Fan DC Operation 3.12W 40 x 40 x 20mm