Sanyo Denki 109P Series Axial Fan, 24 V dc, DC Operation, 10.9cfm, 3.12W, 130mA Max, 40 x 40 x 20mm
- RS Stock No.:
- 191-9230
- Distrelec Article No.:
- 301-23-414
- Mfr. Part No.:
- 109P0424D601
- Manufacturer:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)**
€16.80
(exc. VAT)
€20.66
(inc. VAT)
49 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €16.80 |
5 - 9 | €15.80 |
10 - 24 | €14.78 |
25 - 49 | €14.11 |
50 + | €12.78 |
**price indicative
- RS Stock No.:
- 191-9230
- Distrelec Article No.:
- 301-23-414
- Mfr. Part No.:
- 109P0424D601
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 24 V dc | |
Height | 40mm | |
AC or DC Operation | DC | |
Power Consumption | 3.12W | |
Width | 40mm | |
Maximum Current | 130mA | |
Depth | 20mm | |
Air Flow | 10.9cfm | |
Dimensions | 40 x 40 x 20mm | |
Termination Type | Lead Wire | |
Noise Level | 42dB(A) | |
Direction of Curve | Forward | |
Sensor Type | Pulse | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 24 V dc | ||
Height 40mm | ||
AC or DC Operation DC | ||
Power Consumption 3.12W | ||
Width 40mm | ||
Maximum Current 130mA | ||
Depth 20mm | ||
Air Flow 10.9cfm | ||
Dimensions 40 x 40 x 20mm | ||
Termination Type Lead Wire | ||
Noise Level 42dB(A) | ||
Direction of Curve Forward | ||
Sensor Type Pulse | ||
Bearing Type Ball | ||
Related links
- Sanyo Denki 109P Series Axial Fan DC Operation 1.56W 40 x 40 x 15mm
- Sanyo Denki 109P Series Axial Fan DC Operation 2.16W 40 x 40 x 20mm
- ARX CeraDyna Series Axial Fan DC Operation 3.12W 40 x 40 x 20mm
- Sanyo Denki 109P Series Axial Fan DC Operation 3.36W 40 x 40 x 20mm
- Sanyo Denki 109P Series Axial Fan DC Operation 1.68W 40 x 40 x 20mm
- Sanyo Denki 109P Series Axial Fan DC Operation 2.3W 40 x 40 x 20mm
- Sanyo Denki 109P Series Axial Fan DC Operation 1.6W 40 x 40 x 20mm
- Sanyo Denki 109P Series Axial Fan DC Operation 2.16W 40 x 40 x 20mm