- RS Stock No.:
- 185-4530
- Mfr. Part No.:
- 9GT0624P4G001
- Manufacturer:
- Sanyo Denki
Temporarily out of stock - back order for despatch 10-12-2024, delivery within 2 working days
Added
Price Each
€80.07
(exc. VAT)
€98.49
(inc. VAT)
Units | Per unit |
1 - 9 | €80.07 |
10 + | €77.67 |
- RS Stock No.:
- 185-4530
- Mfr. Part No.:
- 9GT0624P4G001
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Wide Temperature Range Fan San Ace 60T
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 60mm |
Width | 60mm |
Power Consumption | 6.72W |
Depth | 25mm |
Maximum Current | 280mA |
Termination Type | Lead Wire |
Dimensions | 60 x 60 x 25mm |
Noise Level | 52dB(A) |
Sensor Type | PWM |