9GT0812P4S001 | Sanyo Denki 9GT Series Axial Fan, 12 V dc, DC Operation, 1.86m³/min, 5.52W, 460mA Max, 80 x 80 x 25mm | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki 9GT Series Axial Fan, 12 V dc, DC Operation, 1.86m³/min, 5.52W, 460mA Max, 80 x 80 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €86.38

    (exc. VAT)

    €106.25

    (inc. VAT)

    Add to Basket
    Select or type quantity
    10 Within 2 working day(s) (EU stock)*
    15 Within 2 working day(s) (EU stock)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€86.38
    5 - 9€81.19
    10 - 24€76.01
    25 - 49€72.55
    50 +€65.64

    **price indicative

    RS Stock No.:
    185-4531
    Distrelec Article No.:
    301-23-848
    Mfr. Part No.:
    9GT0812P4S001
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    12 V dc

    Height

    80mm

    AC or DC Operation

    DC

    Power Consumption

    5.52W

    Width

    80mm

    Depth

    25mm

    Maximum Current

    460mA

    Termination Type

    Lead Wire

    Dimensions

    80 x 80 x 25mm

    Air Flow

    1.86m³/min

    Noise Level

    46dB(A)

    Fan Speed

    6700rpm

    Sensor Type

    PWM

    Bearing Type

    Ball

    Related links