9GT0612P4G001 | Sanyo Denki 9GT Series Axial Fan, 12 V dc, DC Operation, 1.26m³/min, 6.72W, 560mA Max, 60 x 60 x 25mm | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki 9GT Series Axial Fan, 12 V dc, DC Operation, 1.26m³/min, 6.72W, 560mA Max, 60 x 60 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €84.29

    (exc. VAT)

    €103.68

    (inc. VAT)

    Add to Basket
    Select or type quantity
    78 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€84.29
    5 - 9€79.22
    10 - 24€74.17
    25 - 49€70.80
    50 +€64.06

    **price indicative

    RS Stock No.:
    185-4529
    Distrelec Article No.:
    301-23-846
    Mfr. Part No.:
    9GT0612P4G001
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    12 V dc

    AC or DC Operation

    DC

    Height

    60mm

    Power Consumption

    6.72W

    Width

    60mm

    Maximum Current

    560mA

    Depth

    25mm

    Air Flow

    1.26m³/min

    Termination Type

    Lead Wire

    Dimensions

    60 x 60 x 25mm

    Noise Level

    52dB(A)

    Fan Speed

    10000rpm

    Sensor Type

    PWM

    Bearing Type

    Ball

    Related links