9GT0824P4S001 | Sanyo Denki 9GT Series Axial Fan, 24 V dc, DC Operation, 1.86m³/min, 5.28W, 220mA Max, 80 x 80 x 25mm | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki 9GT Series Axial Fan, 24 V dc, DC Operation, 1.86m³/min, 5.28W, 220mA Max, 80 x 80 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €87.72

    (exc. VAT)

    €107.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€87.72
    5 - 9€82.46
    10 - 24€77.21
    25 - 49€73.69
    50 +€66.67

    **price indicative

    RS Stock No.:
    185-4532
    Distrelec Article No.:
    301-23-849
    Mfr. Part No.:
    9GT0824P4S001
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    24 V dc

    Height

    80mm

    AC or DC Operation

    DC

    Power Consumption

    5.28W

    Width

    80mm

    Maximum Current

    220mA

    Depth

    25mm

    Dimensions

    80 x 80 x 25mm

    Air Flow

    1.86m³/min

    Termination Type

    Lead Wire

    Noise Level

    46dB(A)

    Fan Speed

    6700rpm

    Sensor Type

    PWM

    Bearing Type

    Ball

    Related links