Siemens Mounting Frame for Use with Mounting Stays
- RS Stock No.:
- 211-3837
- Mfr. Part No.:
- 8GK4451-2KK12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€179.23
(exc. VAT)
€220.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.23 |
*price indicative
- RS Stock No.:
- 211-3837
- Mfr. Part No.:
- 8GK4451-2KK12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Accessory Type | Assembly Kit | |
| Standards/Approvals | CE, EAC | |
| For Use With | Mounting Stays | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Accessory Type Assembly Kit | ||
Standards/Approvals CE, EAC | ||
For Use With Mounting Stays | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 400/630 DIN, Assembly kit Mounting plate with Section cover closed, with height and width of 300 mm and 250 mm.
Closed front cover
Related links
- Siemens Mounting Frame for Use with Mounting Stays
- Siemens Mounting Plate for Use with Mounting Stays
- Siemens Alpha Mounting Kit for use with Mounting Stays
- Siemens Alpha Mounting Plate for use with Mounting Stays
- Siemens Alpha Assembly Kit for use with Mounting Stays
- Siemens Attachment Frame for Use with Modular Installation Devices
- Siemens Assembly Kit, 8GK4735 Series
- Siemens ALPHA Series Mounting Frame 25mm W, 300 mm L
