Legrand Plate for Use with Enclosure
- RS Stock No.:
- 266-0362
- Mfr. Part No.:
- 0 364 96
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€295.34
(exc. VAT)
€363.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.34 |
*price indicative
- RS Stock No.:
- 266-0362
- Mfr. Part No.:
- 0 364 96
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plate | |
| Standards/Approvals | No | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plate | ||
Standards/Approvals No | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand IP55 cab stop plate with 28 Ø5mm to Ø14mm inlets and 2 Ø14mm to Ø24mm outlets with 1 reserve, it is cable entry made up of a cable-clamping jaw providing mechanical strength and elastomer zones ensuring sealing, fits the cable perfectly.
Plastic material
RAL7035 flame retardant polypropylene
Related links
- Legrand Plate for Use with Enclosure
- Legrand Plate for Use with Marina Enclosure
- Legrand Plate
- Legrand Polyester Enclosure Accessory for Use with Atlantic Metal Cabinet 400 mm x 300mm
- Legrand Metal Wall Mounting Lugs for Use with Stainless Steel Metal Enclosure 100 mm x 47.5mm
- Legrand Stainless Steel Enclosure Accessory for Use with Industrial Metal Box 70 mm x 26mm
- Legrand Metal for Use with M4 Screw
- Legrand Adapter for Use with Mounting on Rail Equipment Fitting on Rail x 17mm
