Schneider Electric Multifix Air Green ABS Back Box, IP20, Wall Mount, 1 Gangs 71 mm 71mm 39 mm
- RS Stock No.:
- 275-8776
- Mfr. Part No.:
- IMT35026
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€12.04
(exc. VAT)
€14.81
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.04 |
*price indicative
- RS Stock No.:
- 275-8776
- Mfr. Part No.:
- IMT35026
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Back Box | |
| Number of Gangs | 1 | |
| Depth | 39mm | |
| Series | Multifix Air | |
| Material | ABS | |
| Width | 71mm | |
| Colour | Green | |
| IP Rating | IP20 | |
| Knockout | Yes | |
| Standards/Approvals | EN 60670-1 | |
| Range | Multifix | |
| Mount Type | Wall | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box | ||
Number of Gangs 1 | ||
Depth 39mm | ||
Series Multifix Air | ||
Material ABS | ||
Width 71mm | ||
Colour Green | ||
IP Rating IP20 | ||
Knockout Yes | ||
Standards/Approvals EN 60670-1 | ||
Range Multifix | ||
Mount Type Wall | ||
Height 71mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Multifix Air DCL wall box with flush cover is a luminaire connection device will allow the connection of luminaires to your electrical circuit. Without air exchange contributes to the building's passive energy efficiency solutions 95 percent of air leaks are reduced compared to conventional boxes.
Robust
Quick connection
Easy to use
Related links
- Schneider Electric Multifix Air DCL Green Green Polystyrene Back Box Flush Mount, 1 Gangs 71 mm 71mm 39 mm
- Schneider Electric Multifix Air White Polypropylene Back Box IP40, 1 Gangs 71 mm 71mm 47 mm
- Schneider Electric Multifix Air Green Polypropylene Junction Box 1 Gangs 71 mm 39mm 71 mm
- Schneider Electric Multifix Air Series Green Polypropylene Wall Box 39 mm Repacked
- Legrand Batibox Red Plastic Back Box Flush Screw 1 Gangs 71 mm 71mm 40 mm
- Schneider Electric Multifix Air Series Green ABS Junction Box 49 mm, 71mm 71 mm
- Legrand Batibox Red Plastic Back Box Horizontal Flush 1 Gangs 71 mm 71mm 50 mm
- Schneider Electric Multifix Air Green Polypropylene Junction Box 2 Gangs 71 mm 39mm 71 mm
