Schneider Electric System M White ABS Back Box Mounting Frame, Surface Mount, 1 Gangs
- RS Stock No.:
- 345-109
- Mfr. Part No.:
- MTN512119
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€38.54
(exc. VAT)
€47.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.54 |
*price indicative
- RS Stock No.:
- 345-109
- Mfr. Part No.:
- MTN512119
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Back Box Mounting Frame | |
| Series | System M | |
| Material | ABS | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Range | Merten | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Back Box Mounting Frame | ||
Series System M | ||
Material ABS | ||
Colour White | ||
Standards/Approvals RoHS | ||
Range Merten | ||
Mount Type Surface | ||
- COO (Country of Origin):
- DE
The Schneider Electric surface-mounted housing is designed for a single gang installation. It is made of glossy polycarbonate material, offering durability and a sleek finish. The housing supports both horizontal and vertical mounting positions. It features one cable entry and one duct entry for convenient wiring access.
Polar white colour
RoHS compliant
Related links
- Schneider Electric D-Life White ABS Back Box Mounting Frame 1 Gangs
- Schneider Electric D-Life Grey ABS Back Box Mounting Frame 1 Gangs
- Schneider Electric D-Life White ABS Back Box Mounting Frame 3 Gangs
- Schneider Electric D-Life White ABS Back Box Mounting Frame 2 Gangs
- Schneider Electric D-Life Grey ABS Back Box Mounting Frame 3 Gangs
- Schneider Electric Ovalis Grey Thermoplastic Back Box Mounting Frame 1 Gangs 89 mm 89mm 44 mm
- Schneider Electric Mureva Styl Grey ABS Back Box Mounting Frame Surface Mount, 1 Gangs 44 mm 84mm 19 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 300mm 50 mm
