Schneider Electric Ovalis Grey Thermoplastic Back Box Mounting Frame, Surface Mount, 1 Gangs 89 mm 89mm 44 mm
- RS Stock No.:
- 341-388
- Mfr. Part No.:
- S340762
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.01
(exc. VAT)
€13.54
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.01 |
*price indicative
- RS Stock No.:
- 341-388
- Mfr. Part No.:
- S340762
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Back Box Mounting Frame | |
| Depth | 44mm | |
| Internal Depth | 37mm | |
| Material | Thermoplastic | |
| Series | Ovalis | |
| Width | 89mm | |
| Colour | Grey | |
| Knockout | Yes | |
| Range | Ovalis | |
| Standards/Approvals | 2006/95/EEC EN 60669-1 | |
| Mount Type | Surface | |
| Height | 89mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Back Box Mounting Frame | ||
Depth 44mm | ||
Internal Depth 37mm | ||
Material Thermoplastic | ||
Series Ovalis | ||
Width 89mm | ||
Colour Grey | ||
Knockout Yes | ||
Range Ovalis | ||
Standards/Approvals 2006/95/EEC EN 60669-1 | ||
Mount Type Surface | ||
Height 89mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric valis surface mounting box for mechanisms accommodates a single gang, offering a clean and functional installation. Finished in anthracite, it provides a modern look while ensuring durability and ease of setup.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Ovalis White Mast Thermoplastic Back Box Mounting Frame Surface Mount, 1 Gangs 89 mm 89mm 44
- Schneider Electric S Grey Matt Plastic Box IP21 1 Gangs 89 mm 89mm 44.4 mm
- Schneider Electric S White Matt Plastic Box IP21 1 Gangs 89 mm 89mm 44.4 mm
- Schneider Electric Mureva Styl Grey ABS Back Box Mounting Frame Surface Mount, 1 Gangs 44 mm 84mm 19 mm
- Schneider Electric Ovalis C Grey Thermoplastic Back Box Mounting Frame Flush Mount 71 mm 71mm 54 mm
- Schneider Electric Ovalis C Grey Mast Thermoplastic Back Box Mounting Frame Surface Mount 71 mm 71mm 43 mm
- Schneider Electric System M White ABS Back Box Mounting Frame 1 Gangs
- Schneider Electric D-Life White ABS Back Box Mounting Frame 1 Gangs
