Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 230mm 50 mm
- RS Stock No.:
- 432-944
- Mfr. Part No.:
- NU821854
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€50.88
(exc. VAT)
€62.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.88 |
*price indicative
- RS Stock No.:
- 432-944
- Mfr. Part No.:
- NU821854
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Back Box Mounting Frame | |
| Depth | 50mm | |
| Material | ABS | |
| Series | New Unica | |
| Width | 230mm | |
| Colour | Anthracite | |
| Standards/Approvals | RoHS | |
| Range | New Unica | |
| Mount Type | Surface | |
| Height | 165mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box Mounting Frame | ||
Depth 50mm | ||
Material ABS | ||
Series New Unica | ||
Width 230mm | ||
Colour Anthracite | ||
Standards/Approvals RoHS | ||
Range New Unica | ||
Mount Type Surface | ||
Height 165mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric mounting box is designed to accommodate 2 x 8 modules and is secured using screws. It supports surface mounting and includes five removable plates for flexible cable entry. Additionally, it features two bottom cable entries with diameters of 30 mm, 20 mm, and 25 mm, allowing for easy and adaptable wiring installation.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 300mm 50 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 300mm 60 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 165mm 60 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 60mm 60 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Flush Mount 165 mm 62 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Flush Mount 165 mm 300mm 62 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Flush Mount 165 mm 165mm 62 mm
- Schneider Electric New Unica Anthracite Anthracite ABS Back Box Mounting Frame, Flush Mount 62 mm 300mm 62 mm
