S940 Black Matte Back Box, IP20, Surface Mount, 1 Gangs, 83.2 x 48.3mm

Subtotal (1 unit)*

€8.06

(exc. VAT)

€9.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.06

*price indicative

RS Stock No.:
656-575
Mfr. Part No.:
S940762
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Depth

48mm

Series

S940

Width

83.2mm

Colour

Black

Dimensions

83.2 x 48.3mm

Finish

Matte

IP Rating

IP20

Mounting Type

Surface Mount

RoHS Status: Exempt

COO (Country of Origin):
FR
plaque 1 poste blc

The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.

IK04 and IP41 protection
UV resistant
REACH and RoHS compliant

Related links