Legrand Metal Back Box, IP44, Wall Mount, 1 Gangs 162 mm 102mm 90 mm
- RS Stock No.:
- 266-1091
- Mfr. Part No.:
- 0 529 39
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€172.93
(exc. VAT)
€212.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.93 |
*price indicative
- RS Stock No.:
- 266-1091
- Mfr. Part No.:
- 0 529 39
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Back Box | |
| Number of Gangs | 1 | |
| Depth | 90mm | |
| Material | Metal | |
| Width | 102mm | |
| IP Rating | IP44 | |
| Standards/Approvals | No | |
| Mount Type | Wall | |
| Height | 162mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Back Box | ||
Number of Gangs 1 | ||
Depth 90mm | ||
Material Metal | ||
Width 102mm | ||
IP Rating IP44 | ||
Standards/Approvals No | ||
Mount Type Wall | ||
Height 162mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand hypra, reversible box for making a protruding base by assembling the switchboard base or the connector base on the box. Hypra industrial plugs and sockets are made of plastic, metal or rubber, thus offering very good solidity and shock resistance.
Metal material
IP44 protection class
Related links
- Legrand Grey Plastic Back Box Wall Mount, 1 Gangs 162 mm 102mm 62.5 mm
- Legrand Black Metal Back Box Wall Mount, 1 Gangs 106 mm 74mm 58 mm
- Legrand Black Metal Back Box Wall Mount, 1 Gangs 60 mm 96mm 60 mm
- Legrand Orange Plastic Back Box Wall Mount, 1 Gangs 83mm 50 mm
- Legrand Socket Switchable IP44 Straight Industrial Interlock 200V 380 V, 415 V
- Legrand Plastic Back Box, IP44
- Legrand Metal Plinth Support for Use with Rack and Server Rack x 40mm
- Legrand 400V IP44 Red, Panel Mount Industrial Socket
