TUK Limited 3LA Black Flame Retardant ABS Back Box, Surface Mount Mount, 2 Gangs 115.85 mm 146.4mm 73 mm
- RS Stock No.:
- 754-118
- Mfr. Part No.:
- 3LAG2Bk
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
€4.50
(exc. VAT)
€5.54
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.50 |
*price indicative
- RS Stock No.:
- 754-118
- Mfr. Part No.:
- 3LAG2Bk
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Back Box | |
| Number of Gangs | 2 | |
| Depth | 73mm | |
| Series | 3LA | |
| Material | Flame Retardant ABS | |
| Width | 146.4mm | |
| Colour | Black | |
| Mount Type | Surface Mount | |
| Height | 115.85mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Back Box | ||
Number of Gangs 2 | ||
Depth 73mm | ||
Series 3LA | ||
Material Flame Retardant ABS | ||
Width 146.4mm | ||
Colour Black | ||
Mount Type Surface Mount | ||
Height 115.85mm | ||
- COO (Country of Origin):
- CN
The TUK Limited Back Boxes provide a simple and stylish solution for corner mount applications, suitable for use with standard UK single and double gang black and decorative faceplates. Ideal for use by voice, data and multi-media installers.
Suitable for bench mounting installations or corner installations
Angle provides ease of access and increased depth allowing for wider range of connectivity
Selection of mounting holes for ease of installation
Related links
- TUK Limited 3LA Black Flame Retardant ABS Back Box 1 Gangs 115.85 mm 86.4mm 73 mm
- TUK Limited 3LA White Flame Retardant ABS Back Box 1 Gangs 115.85 mm 86.4mm 73 mm
- TUK Limited 3LAG2 Series White Flame Retardant ABS Desktop Enclosure Sloped Front 115.85 mm
- TUK Limited 3L32 White Acrylonitrile Butadiene Styrene Back Box 2 Gangs 147.05 mm 86.5mm 32 mm
- TUK Limited 3L32 Black Acrylonitrile Butadiene Styrene Back Box 2 Gangs 147.05 mm 86.5mm 32 mm
- TUK Limited 3L Black ABS Back Box 2 Gangs 87 mm 147mm 32 mm
- TUK Limited 3L Black Surface Mount Mount, 2 Gangs 86 mm 86mm 45 mm
- Tower TDL White Flame Retardant Polypropylene Back Box 2 Gangs 82 mm 142mm 36 mm
