TUK Limited 3L Black ABS Back Box, Surface Mount Mount, 2 Gangs 87 mm 147mm 32 mm

Image representative of range

Subtotal (1 unit)*

€2.26

(exc. VAT)

€2.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.26

*price indicative

RS Stock No.:
754-232
Mfr. Part No.:
3L32G2Bk
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Number of Gangs

2

Product Type

Back Box

Internal Depth

29mm

Depth

32mm

Material

ABS

Series

3L

Width

147mm

Colour

Black

Knockout

Yes

Standards/Approvals

RoHS

Mount Type

Surface Mount

Height

87mm

COO (Country of Origin):
CN
The TUK Limited D Universal provides a diverse selection of connectors designed for use in standard 'D Series' XLR type cut-outs. These connectors are suitable for a variety of audio, video, and data applications, offering both high performance and ease of installation.

Patented 26 x 31mm mounting plates for easy installation

CE compliant including ROHS and REACH standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy