TUK Limited 3LA Black Flame Retardant ABS Back Box, Surface Mount Mount, 1 Gangs 115.85 mm 86.4mm 73 mm
- RS Stock No.:
- 754-242
- Mfr. Part No.:
- 3LABk
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
€3.84
(exc. VAT)
€4.72
(inc. VAT)
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.84 |
*price indicative
- RS Stock No.:
- 754-242
- Mfr. Part No.:
- 3LABk
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Number of Gangs | 1 | |
| Product Type | Back Box | |
| Depth | 73mm | |
| Series | 3LA | |
| Material | Flame Retardant ABS | |
| Width | 86.4mm | |
| Colour | Black | |
| Mount Type | Surface Mount | |
| Height | 115.85mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Number of Gangs 1 | ||
Product Type Back Box | ||
Depth 73mm | ||
Series 3LA | ||
Material Flame Retardant ABS | ||
Width 86.4mm | ||
Colour Black | ||
Mount Type Surface Mount | ||
Height 115.85mm | ||
- COO (Country of Origin):
- CN
The TUK Limited Black Panel Blank Light-weight, Durable blank able to be used with panel mount panels of virtually any thickness. They are supplied with both flathead M3, and 4:40 screw which ensures a flush, aesthetically pleasing finish.
Supplied with 2 pairs of screws
2 x black, black flat head M3 screws
Related links
- TUK Limited 3LA White Flame Retardant ABS Back Box 1 Gangs 115.85 mm 86.4mm 73 mm
- TUK Limited 3LA Black Flame Retardant ABS Back Box 2 Gangs 115.85 mm 146.4mm 73 mm
- TUK Limited 3LAG2 Series White Flame Retardant ABS Desktop Enclosure Sloped Front 115.85 mm
- TUK Limited 3L White PVC Back Box 1 Gangs 86 mm 86mm 21 mm
- TUK Limited 3L White ABS Back Box 1 Gangs 89 mm 88mm 32 mm
- TUK Limited 3L Black Surface Mount Mount, 1 Gangs 86 mm 86mm 45 mm
- TUK Limited 3L Black ABS Back Box 1 Gangs 89 mm 88mm 32 mm
- TUK Limited 3L White ABS Back Box 1 Gangs 87 mm 86mm 37 mm
