TUK Limited 3L White ABS Back Box, Surface Mount Mount, 1 Gangs 87 mm 86mm 37 mm

Image representative of range

Subtotal (1 unit)*

€1.43

(exc. VAT)

€1.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.43

*price indicative

RS Stock No.:
754-240
Mfr. Part No.:
3L37
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Number of Gangs

1

Product Type

Back Box

Depth

37mm

Internal Depth

29mm

Series

3L

Material

ABS

Width

86mm

Colour

White

Knockout

Yes

Standards/Approvals

RoHS

Mount Type

Surface Mount

Height

87mm

COO (Country of Origin):
CN
The TUK Limited Faceplates are designed for compatibility with a wide range of voice and data modules commonly used in the UK market. These faceplates are manufactured from flame-retardant and UV-stable ABS, ensuring durability and safety in various environments.

Manufactured from flame-retardant and UV-stable ABS material

Available in black and white with high-gloss finishes

Supplied with fixing screws for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy