TUK Limited 3L White PVC Back Box, Surface Mount Mount, 1 Gangs 86 mm 86mm 21 mm
- RS Stock No.:
- 754-241
- Mfr. Part No.:
- 3L21
- Manufacturer:
- TUK Limited
Image representative of range
Subtotal (1 unit)*
€1.01
(exc. VAT)
€1.24
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.01 |
*price indicative
- RS Stock No.:
- 754-241
- Mfr. Part No.:
- 3L21
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Number of Gangs | 1 | |
| Product Type | Back Box | |
| Depth | 21mm | |
| Series | 3L | |
| Material | PVC | |
| Width | 86mm | |
| Colour | White | |
| Mount Type | Surface Mount | |
| Height | 86mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Number of Gangs 1 | ||
Product Type Back Box | ||
Depth 21mm | ||
Series 3L | ||
Material PVC | ||
Width 86mm | ||
Colour White | ||
Mount Type Surface Mount | ||
Height 86mm | ||
- COO (Country of Origin):
- CN
The TUK Limited Connect Plus Category 5e 6C and Category 6 6C Outlets and Faceplates provide a versatile solution for structured cabling installations. Designed to support both voice and data applications, these outlets and faceplates are suitable for LSA Plus type or 110 type terminations.
High performance permanent link level outlet for Category 6 versions
Suitable for LSA Plus type or 110 type terminations
Supplied with cable retention clip and individual labelling facility
Related links
- TUK Limited 3L Black Surface Mount Mount, 1 Gangs 86 mm 86mm 45 mm
- TUK Limited 3L Black Surface Mount Mount, 2 Gangs 86 mm 86mm 45 mm
- TUK Limited 3L White ABS Back Box 1 Gangs 87 mm 86mm 37 mm
- RS PRO White White ABS Back Box 1 Gangs 86 mm 86mm 45 mm
- TUK Limited 3L White ABS Back Box 1 Gangs 89 mm 88mm 32 mm
- Vimark VP1 White Urea Formaldehyde Box Surface Mount, 1 Gangs 86 mm 86mm 46 mm
- Cutterwell & Co Ltd CTB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 35
- Cutterwell & Co Ltd TBU White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 44
