Cutterwell & Co Ltd CTB White PVC Box, BS, IP20, Flush Mount, 1 Gangs 86 mm 86mm 35
- RS Stock No.:
- 761-892
- Mfr. Part No.:
- CTB21W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 pack of 10 units)*
€47.50
(exc. VAT)
€58.42
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.50 | €4.75 |
*price indicative
- RS Stock No.:
- 761-892
- Mfr. Part No.:
- CTB21W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Box | |
| Number of Gangs | 1 | |
| Depth | 35 | |
| Series | CTB | |
| Material | PVC | |
| Width | 86mm | |
| Colour | White | |
| IP Rating | IP20 | |
| Fixing Standard | BS | |
| Standards/Approvals | BS 4678 | |
| Mount Type | Flush | |
| Height | 86mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Box | ||
Number of Gangs 1 | ||
Depth 35 | ||
Series CTB | ||
Material PVC | ||
Width 86mm | ||
Colour White | ||
IP Rating IP20 | ||
Fixing Standard BS | ||
Standards/Approvals BS 4678 | ||
Mount Type Flush | ||
Height 86mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Mounting box offers a versatile solution for electrical installations, designed to accommodate 35mm deep settings. Its sleek design ensures compatibility with various wiring accessories for efficient and safe connections.
Constructed from high quality uPVC for durability and longevity
Accommodates a 35mm depth, providing versatility in installations
Compatible with leading wiring accessories for seamless integration
Standard elements enable easy installation in various settings
Related links
- Cutterwell & Co Ltd CLB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 25
- Cutterwell & Co Ltd TBU White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 44
- Cutterwell & Co Ltd meroTRON White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 32
- Cutterwell & Co Ltd MMB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 25
- Cutterwell & Co Ltd KBU White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 32
- Cutterwell & Co Ltd KBR White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 32
- MK Electric Metal Clad Silver Matt Aluminium Back Box IP20 1 Gangs 86 mm 86mm 38 mm
- Cutterwell & Co Ltd CTB White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 35
