Cutterwell & Co Ltd KBU White PVC Box, BS, IP20, Surface Mount Mount, 1 Gangs 86 mm 86mm 32

Subtotal (1 pack of 5 units)*

€23.59

(exc. VAT)

€29.02

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€23.59€4.718

*price indicative

RS Stock No.:
761-908
Mfr. Part No.:
KBU321W
Manufacturer:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Box

Number of Gangs

1

Depth

32

Material

PVC

Series

KBU

Width

86mm

Colour

White

IP Rating

IP20

Fixing Standard

BS

Standards/Approvals

BS 4662

Mount Type

Surface Mount

Height

86mm

COO (Country of Origin):
PL
The Cutterwell & Co Ltd Mounting box is a versatile solution designed for accommodating various wiring accessories in a Compact form factor. Ideal for seamless integration into existing installations while maintaining accessibility and functionality.

high quality uPVC material for durability

Dimensions of 150 x 50mm with three compartments

Supports easy installation with pre-drilled bases

Accommodates 25mm and 35mm deep mounting boxes

Screw-on fittings enhance security and stability

Compliant with BS EN and ISO standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy