Cutterwell & Co Ltd KBR White PVC Box, BS, IP20, Surface Mount Mount, 1 Gangs 86 mm 86mm 32
- RS Stock No.:
- 761-905
- Mfr. Part No.:
- KBR321W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 pack of 5 units)*
€23.59
(exc. VAT)
€29.02
(inc. VAT)
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.59 | €4.718 |
*price indicative
- RS Stock No.:
- 761-905
- Mfr. Part No.:
- KBR321W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Number of Gangs | 1 | |
| Product Type | Box | |
| Depth | 32 | |
| Material | PVC | |
| Series | KBR | |
| Width | 86mm | |
| Colour | White | |
| IP Rating | IP20 | |
| Fixing Standard | BS | |
| Standards/Approvals | BS 4662 | |
| Mount Type | Surface Mount | |
| Height | 86mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Number of Gangs 1 | ||
Product Type Box | ||
Depth 32 | ||
Material PVC | ||
Series KBR | ||
Width 86mm | ||
Colour White | ||
IP Rating IP20 | ||
Fixing Standard BS | ||
Standards/Approvals BS 4662 | ||
Mount Type Surface Mount | ||
Height 86mm | ||
- COO (Country of Origin):
- PL
The Cutterwell & Co Ltd Mounting box is a versatile solution designed for accommodating various wiring accessories in a Compact form factor. Ideal for seamless integration into existing installations while maintaining accessibility and functionality.
Compact 100 x 50mm profile allows for minimal intrusion in workspaces
Easy installation with pre-drilled base and clip-on fittings
Accommodates both 25mm and 35mm deep socket mounting boxes
Manufactured in high quality uPVC, ensuring durability and compliance
Supports efficient segregation with optional internal dividers for effective cable management
Related links
- Cutterwell & Co Ltd KBU White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 32
- Cutterwell & Co Ltd meroTRON White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 32
- Cutterwell & Co Ltd TBU White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 44
- Cutterwell & Co Ltd MMB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 25
- Cutterwell & Co Ltd CLB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 25
- Cutterwell & Co Ltd CTB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 35
- Cutterwell & Co Ltd KBR White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 32
- MK Electric Metal Clad Silver Matt Aluminium Back Box IP20 1 Gangs 86 mm 86mm 38 mm
