TUK Limited 3L32 Black ABS Back Box, Surface Mount Mount, 1 Gangs 85.5 mm 85.5mm 32 mm
- RS Stock No.:
- 797-781
- Mfr. Part No.:
- 3L32Bk#10
- Manufacturer:
- TUK Limited
Subtotal (1 pack of 10 units)*
€11.96
(exc. VAT)
€14.71
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.96 | €1.196 |
*price indicative
- RS Stock No.:
- 797-781
- Mfr. Part No.:
- 3L32Bk#10
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Back Box | |
| Number of Gangs | 1 | |
| Depth | 32mm | |
| Internal Depth | 29mm | |
| Series | 3L32 | |
| Material | ABS | |
| Width | 85.5mm | |
| Colour | Black | |
| Knockout | Yes | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface Mount | |
| Height | 85.5mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Back Box | ||
Number of Gangs 1 | ||
Depth 32mm | ||
Internal Depth 29mm | ||
Series 3L32 | ||
Material ABS | ||
Width 85.5mm | ||
Colour Black | ||
Knockout Yes | ||
Standards/Approvals RoHS | ||
Mount Type Surface Mount | ||
Height 85.5mm | ||
- COO (Country of Origin):
- CN
The TUK Limited 32mm deep double gang pattress backing is designed for robust installations, providing a secure and spacious housing for electrical connections. Its Durable black finish blends seamlessly with modern decor.
Manufactured from tough ABS, ensuring resistance to damage during installation
32mm depth allows for maximum internal clearance of 29mm, accommodating various cabling needs
Features a selection of mounting holes, simplifying installation and enhancing versatility
Cable entry knockouts on all sides add flexibility for installation purposes
Related links
- TUK Limited 3L32 White Acrylonitrile Butadiene Styrene Back Box 1 Gangs 85.5 mm 85.5mm 32 mm
- TUK Limited 3L32 Black Acrylonitrile Butadiene Styrene Back Box 2 Gangs 147.05 mm 86.5mm 32 mm
- TUK Limited 3L32 White Acrylonitrile Butadiene Styrene Back Box 2 Gangs 147.05 mm 86.5mm 32 mm
- TUK Limited 3L Black ABS Back Box 1 Gangs 89 mm 88mm 32 mm
- TUK Limited 3L White ABS Back Box 1 Gangs 89 mm 88mm 32 mm
- TUK Limited 3L45 White White ABS Plastic Back Box 1 Gangs 45 mm 45mm 45 mm
- TUK Limited 3L White PVC Back Box 1 Gangs 86 mm 86mm 21 mm
- TUK Limited 3L White ABS Back Box 1 Gangs 87 mm 86mm 37 mm
