RS PRO White Urea Moulded Back Box, BS, Surface Mount Mount, 1 Gangs 87 mm 87mm
- RS Stock No.:
- 845-435
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.16 |
*price indicative
- RS Stock No.:
- 845-435
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Gangs | 1 | |
| Product Type | Back Box | |
| Internal Depth | 35mm | |
| Material | Urea Moulded | |
| Series | RS PRO | |
| Earth Terminal | No | |
| Width | 87mm | |
| Colour | White | |
| Knockout | Yes | |
| Fixing Standard | BS | |
| Standards/Approvals | BS 4662 | |
| Mount Type | Surface Mount | |
| Knockout Size | 9 x 15 x 15 / 22 x 27.5 mm | |
| Height | 87mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Gangs 1 | ||
Product Type Back Box | ||
Internal Depth 35mm | ||
Material Urea Moulded | ||
Series RS PRO | ||
Earth Terminal No | ||
Width 87mm | ||
Colour White | ||
Knockout Yes | ||
Fixing Standard BS | ||
Standards/Approvals BS 4662 | ||
Mount Type Surface Mount | ||
Knockout Size 9 x 15 x 15 / 22 x 27.5 mm | ||
Height 87mm | ||
- COO (Country of Origin):
- CN
The RS PRO pattress box is a high-quality accessory designed for surface mounting, Ideal for housing electrical connections in various domestic and light commercial installations.
1 gang design accommodates standard wiring accessory plates
35mm depth allows for versatile installation options
White finish provides a clean, professional appearance
Includes rear and side entry knockouts for convenient cabling
Constructed from urea mouldings for antibacterial and antiviral certification
Operational temperature range from -5 to +40°C for reliable performance
Long 25-year warranty confirms durability and quality
Related links
- RS PRO White Urea Moulded Back Box Surface Mount Mount, 1 Gangs 87 mm 87mm
- RS PRO White Urea Moulded Back Box Surface Mount Mount, 2 Gangs 87 mm 147mm
- RS PRO White Polar White Urea Back Box Surface Mount, 1 Gangs 87 mm 30mm 25 mm
- Schneider Electric Lisse White Urea Back Box 1 Gangs 87 mm 87mm 9 mm
- MK Electric Logic Plus White Gloss Moulded Back Box IP20 Flush Mount, 3 Gangs 87 mm 87mm 30 mm
- MK Electric Logic Plus White Gloss High Grade Thermoset Back Box IP20 Flush Mount, 1 Gangs 87 mm 87mm 40
- MK Electric Logic Plus White Gloss High Grade Thermoset Back Box IP20 Surface Mount, 1 Gangs 87 mm 87mm 16
- Schneider Electric Unica Pro White ABS Back Box Surface Mount, 1 Gangs 87 mm 87mm 40 mm
