RS PRO White Urea Moulded Back Box, BS, Surface Mount Mount, 2 Gangs 87 mm 147mm
- RS Stock No.:
- 845-438
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.87
(exc. VAT)
€7.22
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.87 |
*price indicative
- RS Stock No.:
- 845-438
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Back Box | |
| Number of Gangs | 2 | |
| Internal Depth | 35mm | |
| Material | Urea Moulded | |
| Series | RS PRO | |
| Earth Terminal | No | |
| Width | 147mm | |
| Colour | White | |
| Knockout | Yes | |
| Fixing Standard | BS | |
| Standards/Approvals | BS 4662 | |
| Knockout Size | 13 x 15 x 15/ 1 x Dia 23/ 2 x 15 x 25 mm | |
| Mount Type | Surface Mount | |
| Height | 87mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Back Box | ||
Number of Gangs 2 | ||
Internal Depth 35mm | ||
Material Urea Moulded | ||
Series RS PRO | ||
Earth Terminal No | ||
Width 147mm | ||
Colour White | ||
Knockout Yes | ||
Fixing Standard BS | ||
Standards/Approvals BS 4662 | ||
Knockout Size 13 x 15 x 15/ 1 x Dia 23/ 2 x 15 x 25 mm | ||
Mount Type Surface Mount | ||
Height 87mm | ||
- COO (Country of Origin):
- CN
The RS PRO Pattress Box offers a robust and versatile solution for mounting domestic and light commercial wiring accessories. Designed for surface installation, it ensures secure and reliable support for your electrical connections.
2 gang configuration for versatile applications
35mm depth Ideal for various wiring needs
Multiple knockouts for rear and side entry cabling
Related links
- RS PRO White Urea Moulded Back Box Surface Mount Mount, 2 Gangs 87 mm 147mm
- RS PRO White Urea Moulded Back Box Surface Mount Mount, 1 Gangs 87 mm 87mm
- TUK Limited 3L Black ABS Back Box 2 Gangs 87 mm 147mm 32 mm
- RS PRO White Polar White Urea Back Box Surface Mount, 1 Gangs 87 mm 30mm 25 mm
- Schneider Electric Unica Pro White ABS Back Box 2 Gangs 87 mm 158mm 40 mm
- MK Electric Logic Plus White Gloss Moulded Back Box IP20 Flush Mount, 3 Gangs 87 mm 87mm 30 mm
- MK Electric Logic Plus White Gloss Back Box IP20, 2 Gangs 87 mm 87mm 40 mm
- Vimark VP1 White Urea Formaldehyde Box Surface Mount, 2 Gangs 86 mm 86mm 32 mm
