Schneider Electric S Grey Matt Plastic Box, EN, IP21, Screw Mount, 1 Gangs 89 mm 89mm 44.4 mm, Repacked

Subtotal (1 unit)*

€7.17

(exc. VAT)

€8.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.17

*price indicative

RS Stock No.:
865-241
Mfr. Part No.:
S340762W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Box

Number of Gangs

1

Internal Depth

37mm

Depth

44.4mm

Material

Plastic

Series

S

Width

89mm

Colour

Grey

Finish

Matt

IP Rating

IP21

Fixing Standard

EN

Standards/Approvals

RoHS

Range

Ovalis

Product Condition

Repacked

Mount Type

Screw

Height

89mm

COO (Country of Origin):
ES
The Schneider Electric Mounting box offers a circular design intended for surface-mounted installations, providing an effective solution for accommodating various electrical components. Its Durable construction ensures reliability in internal environments.

Reconditioned item designed for easy surface mounting

Accommodates up to four pre-cut cable entries

Crafted from UV-resistant plastic for longevity

Matte anthracite finish enhances aesthetic appeal

1

30


26

56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy