Schneider Electric S White Matt Plastic Box, EN, IP21, Screw Mount, 1 Gangs 89 mm 89mm 44.4 mm, Repacked
- RS Stock No.:
- 865-525
- Mfr. Part No.:
- S320762W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5.89
(exc. VAT)
€7.24
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.89 |
*price indicative
- RS Stock No.:
- 865-525
- Mfr. Part No.:
- S320762W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Box | |
| Number of Gangs | 1 | |
| Depth | 44.4mm | |
| Internal Depth | 37mm | |
| Material | Plastic | |
| Series | S | |
| Width | 89mm | |
| Colour | White | |
| Finish | Matt | |
| IP Rating | IP21 | |
| Knockout | Yes | |
| Fixing Standard | EN | |
| Range | Ovalis | |
| Standards/Approvals | RoHS | |
| Mount Type | Screw | |
| Product Condition | Repacked | |
| Height | 89mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Box | ||
Number of Gangs 1 | ||
Depth 44.4mm | ||
Internal Depth 37mm | ||
Material Plastic | ||
Series S | ||
Width 89mm | ||
Colour White | ||
Finish Matt | ||
IP Rating IP21 | ||
Knockout Yes | ||
Fixing Standard EN | ||
Range Ovalis | ||
Standards/Approvals RoHS | ||
Mount Type Screw | ||
Product Condition Repacked | ||
Height 89mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Mounting box is designed specifically for surface installation, enhancing wiring management for various settings.
Reconditioned design ensures minimal environmental impact
Constructed from anti-UV plastic for durability
Compact dimensions of 89 mm x 89 mm x 37 mm facilitate easy installation
Provides a white finish (RAL 9003) that complements diverse interiors
1
17
36
53
Related links
- Schneider Electric S Grey Matt Plastic Box IP21 1 Gangs 89 mm 89mm 44.4 mm
- Schneider Electric Ovalis Grey Thermoplastic Back Box Mounting Frame 1 Gangs 89 mm 89mm 44 mm
- Schneider Electric Ovalis White Mast Thermoplastic Back Box Mounting Frame Surface Mount, 1 Gangs 89 mm 89mm 44
- Schneider Electric S White Gloss Thermoplastic Box IP21 1 Gangs 85 mm 156mm 40 mm
- Legrand White Matt Plastic Back Box Surface Mount, 1 Gangs
- Siemens 5TG1 White Matt Plastic Electrical Enclosure Surface Mount, 1 Gangs 80 mm 42.5mm 42.5 mm
- Schneider Electric S White Gloss Thermoplastic Box IP21 1 Gangs 85 mm 85mm 40 mm
- TUK Limited 3L Black ABS Back Box 1 Gangs 89 mm 88mm 32 mm
