Schneider Electric IMT White Polypropylene Box, EN, IP40, Screw Mount, 1 Gangs 88 mm 84mm 47 mm
- RS Stock No.:
- 865-487
- Mfr. Part No.:
- IMT35034W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.25
(exc. VAT)
€8.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.25 |
*price indicative
- RS Stock No.:
- 865-487
- Mfr. Part No.:
- IMT35034W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Box | |
| Number of Gangs | 1 | |
| Depth | 47mm | |
| Internal Depth | 47mm | |
| Series | IMT | |
| Material | Polypropylene | |
| Width | 84mm | |
| Colour | White | |
| IP Rating | IP40 | |
| Knockout | Yes | |
| Fixing Standard | EN | |
| Range | Multifix | |
| Standards/Approvals | RoHS | |
| Mount Type | Screw | |
| Knockout Size | 20 mm | |
| Height | 88mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Box | ||
Number of Gangs 1 | ||
Depth 47mm | ||
Internal Depth 47mm | ||
Series IMT | ||
Material Polypropylene | ||
Width 84mm | ||
Colour White | ||
IP Rating IP40 | ||
Knockout Yes | ||
Fixing Standard EN | ||
Range Multifix | ||
Standards/Approvals RoHS | ||
Mount Type Screw | ||
Knockout Size 20 mm | ||
Height 88mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Apparatus box is designed for airtight installation, providing a reliable solution for housing electrical connections securely and efficiently.
Constructed from Durable PP/TPE for enhanced mechanical robustness
Features an anti-rotation system and extra space for cables
Designed to accommodate 20 A and 32 A socket-outlets
Provides IP40 protection against dust and incidental contact
1
21
34
55
Related links
- Schneider Electric IMT White Polypropylene Box IP40 1 Gangs 71 mm 286mm 47 mm
- Schneider Electric IMT White Polypropylene Box IP40 1 Gangs 71 mm 71mm 47 mm
- Schneider Electric IMT White Polypropylene Box IP40 4 Gangs 71 mm 286mm 47 mm
- Schneider Electric IMT Grey Polypropylene Box IP40 3 Gangs 71 mm 215mm 39 mm
- Schneider Electric IMT Grey Polypropylene Box IP40 2 Gangs 71 mm 142mm 39 mm
- Schneider Electric IMT Grey Polypropylene Box IP40 2 Gangs 71 mm 71mm 39 mm
- Schneider Electric IMT White Polypropylene IP20 1 Gangs 71 mm 71mm 49 mm
- Schneider Electric IMT White Plastic Wall Box Screw Mount, 1 Gangs 67 mm 67mm 50 mm
