Schneider Electric IMT White Polypropylene Box, EN, IP40, Screw Mount, 4 Gangs 71 mm 286mm 47 mm

Subtotal (1 unit)*

€7.50

(exc. VAT)

€9.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.50

*price indicative

RS Stock No.:
865-486
Mfr. Part No.:
IMT35033W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

4

Product Type

Box

Internal Depth

47mm

Depth

47mm

Series

IMT

Material

Polypropylene

Width

286mm

Colour

White

IP Rating

IP40

Knockout

Yes

Fixing Standard

EN

Range

Multifix

Standards/Approvals

RoHS

Knockout Size

25 mm

Mount Type

Screw

Height

71mm

COO (Country of Origin):
PL
The Schneider Electric High performance apparatus box designed for airtight installations, featuring a robust and reliable construction suited for various environments.

Designed for airtight installation with a fire resistance of 850 °C

Constructed from Durable PP/TPE materials for enhanced mechanical robustness

Accommodates multiple cable entries with 2 knock-outs for 20…25 mm and 8 knock-outs for 16…20 mm

Offers a Compact size with dimensions of 286 mm width, 71 mm height, and 47 mm depth

1

21


53

74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy