Schneider Electric MUR Grey Polypropylene Back Box, NF, IP55, Surface Mount, 1 Gangs 54 mm 76mm 54 mm, Repacked
- RS Stock No.:
- 865-675
- Mfr. Part No.:
- MUR37713W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€21.75
(exc. VAT)
€26.75
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.75 |
*price indicative
- RS Stock No.:
- 865-675
- Mfr. Part No.:
- MUR37713W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Back Box | |
| Number of Gangs | 1 | |
| Depth | 54mm | |
| Series | MUR | |
| Material | Polypropylene | |
| Width | 76mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Fixing Standard | NF | |
| Standards/Approvals | RoHS | |
| Range | Mureva Styl | |
| Mount Type | Surface | |
| Product Condition | Repacked | |
| Height | 54mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box | ||
Number of Gangs 1 | ||
Depth 54mm | ||
Series MUR | ||
Material Polypropylene | ||
Width 76mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Fixing Standard NF | ||
Standards/Approvals RoHS | ||
Range Mureva Styl | ||
Mount Type Surface | ||
Product Condition Repacked | ||
Height 54mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Mounting box provides robust housing for electrical components, designed specifically for surface installation. Its Durable construction ensures reliable performance in both indoor and outdoor environments.
Constructed from SEBS and polypropylene for enhanced durability
Indoor/outdoor usage capabilities with IP55 protection rating
Resistant to a variety of chemicals including alcohol and ammonia
Self-extinguishing design with a flame retardance rating of 650 °C
1
28
35
63
Related links
- Schneider Electric MUR Grey Polypropylene Back Box IP55 1 Gangs 54 mm 76mm 54 mm, Repacked
- Schneider Electric MUR Grey Polypropylene Back Box IP55 2 Gangs 54 mm 147mm 54 mm, Repacked
- Schneider Electric Mureva Styl Grey PP (Polypropylene) NF Surface Mount, 2 Gangs 54 mm 76mm 54 mm
- Schneider Electric MUR White Gloss Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 28 mm, Repacked
- Schneider Electric Mureva Styl Grey Polypropylene Junction Box Surface Mount Mount, 3 Gangs 54 mm 76mm 54 mm
- Schneider Electric MUR White Gloss Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 44 mm,
- Schneider Electric MUR Anthracite Matt Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 28 mm,
- Legrand Batibox Yellow Plastic Back Box IP55 Flush Mount, 1 Gangs 67 mm 67mm 40 mm
