Schneider Electric MUR Anthracite Matt Polycarbonate Fixing Frame, NF, IP55, Flush Mount, 1 Gangs 84 mm 84mm 28 mm,

Subtotal (1 unit)*

€4.23

(exc. VAT)

€5.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.23

*price indicative

RS Stock No.:
865-657
Mfr. Part No.:
MUR34107W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fixing Frame

Number of Gangs

1

Depth

28mm

Internal Depth

19mm

Material

Polycarbonate

Series

MUR

Width

84mm

Colour

Anthracite

Finish

Matt

IP Rating

IP55

Fixing Standard

NF

Standards/Approvals

RoHS

Range

Mureva Styl

Mount Type

Flush

Product Condition

Repacked

Height

84mm

COO (Country of Origin):
PL
The Schneider Electric Fixing frame is a robust and versatile solution designed for Mureva Styl products, offering secure mounting in both indoor and outdoor settings.

Comes in an anthracite colour (RAL 7016) for modern aesthetics

Supports both horizontal and vertical installation directions

Constructed from Durable PC material for long-lasting performance

Resistant to a wide range of chemical and detergent products

1

25


35

60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy