Schneider Electric MUR White Gloss Polycarbonate Fixing Frame, NF, IP55, Flush Mount, 1 Gangs 84 mm 84mm 28 mm, Repacked
- RS Stock No.:
- 865-684
- Mfr. Part No.:
- MUR39107W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4.44
(exc. VAT)
€5.46
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.44 |
*price indicative
- RS Stock No.:
- 865-684
- Mfr. Part No.:
- MUR39107W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Fixing Frame | |
| Depth | 28mm | |
| Internal Depth | 19mm | |
| Series | MUR | |
| Material | Polycarbonate | |
| Width | 84mm | |
| Colour | White | |
| Finish | Gloss | |
| IP Rating | IP55 | |
| Fixing Standard | NF | |
| Range | Mureva Styl | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Mount Type | Flush | |
| Height | 84mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Fixing Frame | ||
Depth 28mm | ||
Internal Depth 19mm | ||
Series MUR | ||
Material Polycarbonate | ||
Width 84mm | ||
Colour White | ||
Finish Gloss | ||
IP Rating IP55 | ||
Fixing Standard NF | ||
Range Mureva Styl | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
Mount Type Flush | ||
Height 84mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Fixing frame is designed to accommodate Mureva Styl devices, ensuring a secure and versatile installation in various environments. This robust component is suitable for both indoor and outdoor applications, thanks to its Durable construction.
Constructed from PC material for enhanced durability
Offers resistance to a range of chemicals and detergents
IP55 rated for excellent protection against dust and water
Self-extinguishing at 650 °C, adhering to safety standards
1
37
33
70
Related links
- Schneider Electric MUR White Gloss Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 44 mm,
- Schneider Electric MUR Anthracite Matt Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 28 mm,
- Schneider Electric Mureva Styl White Polycarbonate Back Box Mounting Frame IP55 1 Gangs 28 mm 84mm 28
- Schneider Electric Mureva Styl Grey Polycarbonate Back Box Mounting Frame Flush Mount, 1 Gangs 28 mm 84mm 19 mm
- Schneider Electric MUR Grey Polypropylene Back Box IP55 1 Gangs 54 mm 76mm 54 mm, Repacked
- Schneider Electric MUR Grey Polypropylene Back Box IP55 2 Gangs 54 mm 147mm 54 mm, Repacked
- Tower TDL White White Plastic Back Box IP20 1 Gangs 84 mm 84mm 35 mm
- Schneider Electric Anthracite 2 Gang Fixing Frame MUR, Repacked
