Legrand Plastic Back Box, IP44

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€34.99

(exc. VAT)

€43.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€34.99
10 +€33.25

*price indicative

RS Stock No.:
212-2398
Mfr. Part No.:
0 522 49
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Back Box

Material

Plastic

Earth Terminal

Yes

IP Rating

IP44

Knockout

Yes

Standards/Approvals

IEC 62262, NF EN 60529, NF EN 60947-1, NF EN 62262, NF EN 60309.1, NF EN 60947-3, IEC 60309.2, IEC 60309.1, NF EN 60309.2, IEC 60529

Range

HYPRA Prisinter 16/32/63 A

RoHS Status: Exempt

COO (Country of Origin):
FR

Hypra Prisinter Back Box


This Box Hypra is for use with Prisinter surface mounting sockets, and offers an IP44 degree of environmental protection. The back box is made from self-extinguishing plastic.

Legrand Range


Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy