Legrand Grey Thermoplastic Back Box, IP55, 1 Gangs
- RS Stock No.:
- 253-8855
- Mfr. Part No.:
- 069655
- Manufacturer:
- Legrand
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-8855
- Mfr. Part No.:
- 069655
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Colour | Grey | |
| Material | Thermoplastic | |
| Product Type | Back Box | |
| IP Rating | IP55 | |
| Number of Gangs | 1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Colour Grey | ||
Material Thermoplastic | ||
Product Type Back Box | ||
IP Rating IP55 | ||
Number of Gangs 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Related links
- Legrand Grey Grey Thermoplastic Back Box 1 Gangs
- Legrand Plexo Grey Grey Thermoplastic Back Box Surface Mount, 2 Gangs
- Legrand Grey Grey Thermoplastic Back Box 2 Gangs
- Legrand Grey Grey Thermoplastic Back Box Vertical Mount, 2 Gangs
- Legrand Grey Grey Thermoplastic Back Box Surface Mount, 2 Gangs
- Legrand White White Thermoplastic Back Box Surface Mount, 2 Gangs
- Legrand Black Black Thermoplastic Back Box Surface Mount, 2 Gangs
- Legrand Plexo White Thermoplastic Back Box Vertical Mount, 2 Gangs
