Legrand XL3125 Black Thermoplastic Junction Box, IP65, Surface Mount
- RS Stock No.:
- 253-9200
- Mfr. Part No.:
- 404821
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
€75.56
(exc. VAT)
€92.94
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €75.56 | €15.112 |
*price indicative
- RS Stock No.:
- 253-9200
- Mfr. Part No.:
- 404821
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Junction Box | |
| Series | XL3125 | |
| Material | Thermoplastic | |
| Colour | Black | |
| IP Rating | IP65 | |
| Fixing Standard | No | |
| Standards/Approvals | IEC 60670-24, IEC 61439-3 | |
| Range | XL3 125 | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Junction Box | ||
Series XL3125 | ||
Material Thermoplastic | ||
Colour Black | ||
IP Rating IP65 | ||
Fixing Standard No | ||
Standards/Approvals IEC 60670-24, IEC 61439-3 | ||
Range XL3 125 | ||
Mount Type Surface | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Related links
- HENSEL DK Series Black Thermoplastic Junction Box, 119 x 139 x 70mm
- HENSEL DK Series Black Thermoplastic Junction Box, 125 x 167 x 82mm
- ABB Grey Thermoplastic Junction Box 310 mm, 240 mm 110 mm
- HENSEL DK Series Black Thermoplastic Junction Box 119 x 139 x 70mm
- HENSEL DK Series Black Thermoplastic Junction Box 125 x 167 x 82mm
- ABB Grey Thermoplastic Junction Box 310 mm, 240 mm 160 mm
- ABB Grey Thermoplastic Junction Box 100 mm, 100 mm 50 mm
- ABB Grey Thermoplastic Junction Box 160 x 137 x 77mm
