Molex CES Datagate Blank Black Black TPE Back Box, Clip Mount, 1 Gangs 23 mm 16mm 17 mm
- RS Stock No.:
- 261-3279
- Mfr. Part No.:
- 181970057
- Manufacturer:
- Molex CES
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.53 | - |
| 10 - 24 | €6.09 | 6% |
| 25 - 49 | €5.60 | 14% |
| 50 - 99 | €4.99 | 23% |
| 100 + | €4.57 | 30% |
*price indicative
- RS Stock No.:
- 261-3279
- Mfr. Part No.:
- 181970057
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Back Box | |
| Number of Gangs | 1 | |
| Depth | 17mm | |
| Series | Datagate Blank | |
| Material | TPE | |
| Width | 16mm | |
| Colour | Black | |
| Finish | Black | |
| Standards/Approvals | No | |
| Mount Type | Clip | |
| Height | 23mm | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Back Box | ||
Number of Gangs 1 | ||
Depth 17mm | ||
Series Datagate Blank | ||
Material TPE | ||
Width 16mm | ||
Colour Black | ||
Finish Black | ||
Standards/Approvals No | ||
Mount Type Clip | ||
Height 23mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks data gate blanks are designed to fill unused apertures in Data Gate panels and other products which have a data gate aperture.
16 x 23 x 17 mm dimensions
Color is black
Related links
- Molex CES Datagate Blank White White Thermoplastic Back Box 1 Gangs 17 mm 16mm 17 mm
- Molex CES Datagate Hand Crimp Tool Frame, 270 mm
- Molex CES DataGate 10G Series, Angled Cat6 1 Way RJ45 Surface FTP Shield Type
- Ringfeder 4061 - 21x50 17 mm 50 mm OD Shrink Disc Stainless Steel, 250 Nm
- Molex CES PowerCat 6A Series Straight RJ45 DataGate Jack Wall 360° Shielded Shield Type
- Molex CES Euromod Series, RJ45 Blank
- Schneider Electric Unica White White Polyamide 6 Back Box Clip Mount, 1 Gangs 35 mm 26.5mm 35 mm
- Molex CES PowerCat Euromod II Series, Angled Cat6 RJ45 DataGate Plus UTP Shield Type
