Molex CES Euromod Series, RJ45 Blank
- RS Stock No.:
- 463-726
- Mfr. Part No.:
- 17-0412-00
- Manufacturer:
- Molex CES
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.14
(exc. VAT)
€1.40
(inc. VAT)
In Stock
- 172 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €1.14 |
| 25 - 49 | €0.60 |
| 50 - 99 | €0.56 |
| 100 - 199 | €0.54 |
| 200 + | €0.53 |
*price indicative
- RS Stock No.:
- 463-726
- Mfr. Part No.:
- 17-0412-00
- Manufacturer:
- Molex CES
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Module Blanking Plate | |
| Interface Type | RJ45 | |
| Sub Type | Blank | |
| Standards/Approvals | RoHS | |
| Series | Euromod | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Module Blanking Plate | ||
Interface Type RJ45 | ||
Sub Type Blank | ||
Standards/Approvals RoHS | ||
Series Euromod | ||
- COO (Country of Origin):
- PL
Euromod™ Socket Module Blanks
Related links
- Molex CES Euromod Series, RJ45 Blank
- Molex CES PowerCat Euromod II Series, RJ45
- Molex CES PowerCat Euromod II Series RJ45 Connector Female Cat6a STP Shield Angled 1 Port
- Molex CES PowerCat Euromod II Series, Angled Cat6 RJ45 DataGate Plus UTP Shield Type
- Molex CES Datagate Blank White White Thermoplastic Back Box 1 Gangs 17 mm 16mm 17 mm
- Molex CES Datagate Blank Black Black Thermoplastic Back Box 1 Gangs 23 mm 16mm 17 mm
- Molex CES PowerCat Series RJ45 Connector Female Cat6 STP Shield Angled 1 Port
- Molex CES PowerCat MOD-SNAP Series RJ45 Connector Female Cat5e UTP Shield Straight 8 Way
