Molex CES Datagate, Keystone, Hand Crimp Tool Frame, 270 mm
- RS Stock No.:
- 261-3307
- Mfr. Part No.:
- 182520002
- Manufacturer:
- Molex CES
Get a bulk buy discount
Add 10 more to save €45.20
View bulk pricing optionsSubtotal (1 unit)*
€74.04
(exc. VAT)
€91.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €74.04 | - |
| 10 - 24 | €69.52 | €45.20 |
| 25 - 49 | €65.50 | €213.50 |
| 50 - 99 | €60.84 | €660.00 |
| 100 + | €56.76 | €1,728.00 |
*price indicative
- RS Stock No.:
- 261-3307
- Mfr. Part No.:
- 182520002
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Operation Type | Hand | |
| Product Type | Crimp Tool Frame | |
| Series | Datagate, Keystone | |
| Standards/Approvals | No | |
| Length | 270mm | |
| Height | 47mm | |
| Width | 95mm | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Operation Type Hand | ||
Product Type Crimp Tool Frame | ||
Series Datagate, Keystone | ||
Standards/Approvals No | ||
Length 270mm | ||
Height 47mm | ||
Width 95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Molex Datagate, Keystone Series Crimp Tool Frame, 24 to 23AWG Wire size, Hand Operation Type - 182520002
This crimp tool frame is designed for effective termination of UTP DataGate and Keystone style jacks. Made from high-grade steel, the frame seamlessly accommodates die-cast termination heads. With dimensions of 270mm (L) x 95mm (W) x 47mm (H), this hand crimp tool is engineered for wire sizes ranging between 24 to 23 AWG. It guarantees efficient, simultaneous termination of all four pairs of solid cables.
Features & Benefits
• Designed for fast, gas-tight terminations of all wire pairs
• Easy operation; simply fit the termination head and lace the wires
• Ergonomic handles enable comfortable, repeated use
• Robust construction for durability in demanding environments
• Suitable for 23-24 AWG solid conductors for versatile applications
• High-quality materials optimise performance and longevity
Applications
• Used for terminating UTP DataGate jacks in electrical installations
• Suitable for Keystone jack terminations in telecommunications
• Ideal for use with 23-24 AWG conductors in automation systems
• Essential tool in electrical and mechanical industries for proper cable management
How does this tool ensure the wires are correctly seated in the connector?
The tool locks the termination head securely in place, allowing for precise cutting and seating of all eight wires simultaneously. The design facilitates easy lacing of wires, ensuring they are aligned before the cutting operation.
What is the expected lifespan of the termination heads when used correctly?
Each termination head can accommodate approximately 2000 terminations, provided the correct procedure is followed, ensuring long-term efficiency in your electrical projects.
Can this tool handle different types of cables?
Yes, it is compatible with various Molex-branded cables such as F/UTP, U/FTP, and U/UTP, making it versatile for different installation requirements.
What materials are used in the construction of this crimp tool frame?
The frame is made of high carbon steel, enhancing durability, while the blades are also constructed from high carbon steel, and the handles feature thermoplastic rubber for comfort during use.
Related links
- Molex CES DataGate 10G Series, Angled Cat6 1 Way RJ45 Surface FTP Shield Type
- Molex CES Datagate Blank White White Thermoplastic Back Box 1 Gangs 17 mm 16mm 17 mm
- Molex CES Datagate Blank Black Black Thermoplastic Back Box 1 Gangs 23 mm 16mm 17 mm
- TE Connectivity 1437000-6 Crimp Tool Hand Tool Frame
- TE Connectivity SDE PEW 12 Hand Ratcheting Crimp Tool Frame
- FCT from Molex FCT Hand Crimp Tool, Hex Die
- FCT from Molex FCT Hand Crimp Tool, Mini Frame
- Glenair VM8 - hand ratcheting crimp tool frame only Crimp Tool Frame Crimp Tool for Requires Separate Positioners,
