Schneider Electric Multifix Air White Polypropylene Back Box, NF, IP40, 1 Gangs 71 mm 71mm 47 mm
- RS Stock No.:
- 815-6788
- Mfr. Part No.:
- IMT35032
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€3.19
(exc. VAT)
€3.92
(inc. VAT)
Limited stock
- 263 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.19 | - |
| 10 - 49 | €3.04 | 4% |
| 50 + | €2.91 | 8% |
*price indicative
- RS Stock No.:
- 815-6788
- Mfr. Part No.:
- IMT35032
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Back Box | |
| Depth | 47mm | |
| Series | Multifix Air | |
| Material | Polypropylene | |
| Width | 71mm | |
| Colour | White | |
| IP Rating | IP40 | |
| Knockout | Yes | |
| Fixing Standard | NF | |
| Standards/Approvals | EN 60670-1 | |
| Range | Multifix | |
| Knockout Size | 25 mm | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Back Box | ||
Depth 47mm | ||
Series Multifix Air | ||
Material Polypropylene | ||
Width 71mm | ||
Colour White | ||
IP Rating IP40 | ||
Knockout Yes | ||
Fixing Standard NF | ||
Standards/Approvals EN 60670-1 | ||
Range Multifix | ||
Knockout Size 25 mm | ||
Height 71mm | ||
- COO (Country of Origin):
- PL
Multifix Air Installation Boxes
Ø 67mm multi-support airtight installation boxes.
These installation boxes comply with Directive RT2005 and are a solution for better passive energy efficiency in construction.
Various diameter inputs.
Related links
- Schneider Electric Multifix Air Green ABS Back Box Wall Mount, 1 Gangs 71 mm 71mm 39 mm
- Schneider Electric Multifix Air DCL Green Green Polystyrene Back Box Flush Mount, 1 Gangs 71 mm 71mm 39 mm
- Schneider Electric Multifix Air Green Polypropylene Junction Box 1 Gangs 71 mm 39mm 71 mm
- Schneider Electric Multifix Air Green Polypropylene Junction Box 2 Gangs 71 mm 39mm 71 mm
- Legrand Batibox Red Plastic Back Box Flush Screw 1 Gangs 71 mm 71mm 40 mm
- Legrand Batibox Red Plastic Back Box Horizontal Flush 1 Gangs 71 mm 71mm 50 mm
- Schneider Electric Multifix Air Series Green ABS Junction Box 49 mm, 71mm 71 mm
- Schneider Electric Multifix Air Series White Polycarbonate Junction Box 49 mm, 71mm 71 mm
