Schneider Electric Multifix Air Green Polypropylene Junction Box, IP40, 2 Gangs 71 mm 39mm 71 mm
- RS Stock No.:
- 669-3471
- Mfr. Part No.:
- IMT35000
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€6.54
(exc. VAT)
€8.04
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.54 | - |
| 10 - 49 | €6.21 | 5% |
| 50 + | €5.88 | 10% |
*price indicative
- RS Stock No.:
- 669-3471
- Mfr. Part No.:
- IMT35000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Number of Gangs | 2 | |
| Depth | 71mm | |
| Series | Multifix Air | |
| Material | Polypropylene | |
| Width | 39mm | |
| Colour | Green | |
| IP Rating | IP40 | |
| Knockout | Yes | |
| Range | Multifix Air | |
| Standards/Approvals | EN 60670-1 | |
| Knockout Size | 67 mm | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Number of Gangs 2 | ||
Depth 71mm | ||
Series Multifix Air | ||
Material Polypropylene | ||
Width 39mm | ||
Colour Green | ||
IP Rating IP40 | ||
Knockout Yes | ||
Range Multifix Air | ||
Standards/Approvals EN 60670-1 | ||
Knockout Size 67 mm | ||
Height 71mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Junction Box, 142x39x71mm, IP40 - IMT35000
This Multifix series junction box is designed for airtight installations, constructed from durable polypropylene. Measuring 142x39x71mm, it is ideal for protecting electrical connections and complies with IP40 standards.
Features & Benefits
• Airtight design prevents dust and moisture ingress
• Anti-rotation system ensures secure installation
• Robust polypropylene construction for durability
• Multiple cable entry points for flexible wiring
• Fire-resistant up to 850°C for enhanced safety
Applications
• Indoor electrical fittings
• Secure housing for electrical connections
• Automation and mechanical setups
• Environments needing strong insulation and protection
Will it support multiple cable entries?
Yes, it includes four knock-outs for cable management.
Is it suitable for varying temperature ranges?
Yes, it operates effectively between -5°C and 60°C.
Can it be installed easily?
Yes, it includes screws for straightforward installation.
Related links
- Schneider Electric Multifix Air Green Polypropylene Junction Box 1 Gangs 71 mm 39mm 71 mm
- Schneider Electric Multifix Air White Polypropylene Back Box IP40, 1 Gangs 71 mm 71mm 47 mm
- Schneider Electric Multifix Air Green ABS Back Box Wall Mount, 1 Gangs 71 mm 71mm 39 mm
- Schneider Electric Multifix Air Series Green Polypropylene Wall Box 39 mm Repacked
- Schneider Electric Multifix Air DCL Green Green Polystyrene Back Box Flush Mount, 1 Gangs 71 mm 71mm 39 mm
- Schneider Electric Multifix Series Polypropylene Box x 71 mm x 142mm
- Schneider Electric Multifix Air Series White Polycarbonate Junction Box 49 mm, 71mm 71 mm
- Schneider Electric Multifix Air Series Green ABS Junction Box 49 mm, 71mm 71 mm
