Schneider Electric Lisse White Urea Back Box, BS, Surface Mount, 1 Gangs 29.5 mm 87.4mm 148.9 mm
- RS Stock No.:
- 908-8958
- Mfr. Part No.:
- GGBL9125S
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 908-8958
- Mfr. Part No.:
- GGBL9125S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Back Box | |
| Number of Gangs | 1 | |
| Depth | 148.9mm | |
| Series | Lisse | |
| Material | Urea | |
| Width | 87.4mm | |
| Colour | White | |
| Knockout | Yes | |
| Fixing Standard | BS | |
| Standards/Approvals | BS EN, RoHS, REACH | |
| Mount Type | Surface | |
| Height | 29.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box | ||
Number of Gangs 1 | ||
Depth 148.9mm | ||
Series Lisse | ||
Material Urea | ||
Width 87.4mm | ||
Colour White | ||
Knockout Yes | ||
Fixing Standard BS | ||
Standards/Approvals BS EN, RoHS, REACH | ||
Mount Type Surface | ||
Height 29.5mm | ||
- COO (Country of Origin):
- CN
Lisse Surface Mounting Back Boxes
The Schneider Electric Lisse range is packed with a vast array of technical features. However the introduction of this back box, which offers a flush finish against the wall. Finished in matt white for a contemporary modern looking design. Made from a durable high-quality Urea it is great for a new construction or refurbishment project.
Multiple knockouts
Adjustable fixing points
Flush finish
Earth terminal fitted as standard
Durable high-quality Urea
Suited for new construction and refurbishment projects
Features and Benefits
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.
Approvals
BS EN 60670-1
Related links
- Schneider Electric Lisse White Urea Back Box 2 Gangs 44.5 mm 87.4mm 148.9 mm
- Schneider Electric Lisse White Urea Back Box 1 Gangs 19.5 mm 87.4mm 87.4 mm
- Schneider Electric Lisse White Urea Back Box 1 Gangs 87 mm 87mm 9 mm
- Schneider Electric Lisse White Urea Back Box 2 Gangs 29 mm 87mm 175 mm
- Vimark VP1 White Urea Formaldehyde Box Surface Mount, 1 Gangs 86 mm 86mm 46 mm
- Vimark VP1 White Urea Formaldehyde Box Surface Mount, 1 Gangs 86 mm 86mm 25 mm
- RS PRO White Urea Moulded Back Box Surface Mount Mount, 1 Gangs 87 mm 87mm
- RS PRO White Polar White Urea Back Box Surface Mount, 1 Gangs 87 mm 30mm 25 mm
