Kensington Black Polypropylene Back Support

Subtotal (1 unit)*

€101.24

(exc. VAT)

€124.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.24

*price indicative

RS Stock No.:
652-350
Mfr. Part No.:
K60412WW
Manufacturer:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Product Type

Back Support

Material

Polypropylene

Colour

Black

Standards/Approvals

RSL

RoHS Status: Exempt

COO (Country of Origin):
TW
The Kensington smartfit conform back rest elevates your sitting experience by providing tailored lumbar support. Designed to fit nearly any chair, it harnesses patented technology enabling you to adjust the back rest height according to your unique comfort needs. The ventilated back panels respond dynamically with your movements, ensuring optimal posture support while keeping you cool and dry throughout your workday. The elegant and functional design brings a perfect blend of comfort and support, making it an essential accessory for anyone seeking to enhance their seating posture during long hours of work.

SmartFit System enables customised height adjustment for Ideal lumbar support

Independent springs adjust to body shape, providing personalised comfort

Ventilated back panels enhance airflow, keeping your back cool and dry

Fabric cover is removable for easy machine washing when needed

Lightweight design at 1820 g for easy transport and setup

Fits seamlessly into various chair types, making it versatile for home or office use

Accommodates up to 48 units per pallet for efficient storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy